M24SR64

STMicroelectronics

RF and Wireless | RFID, RF Access, Monitoring ICs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24SR64-YMN6T/2
IC RFID TRANSP 13.56MHZ 8SO
STMicroelectronics
10,533
In Stock
1 : £1.73000
Cut Tape (CT)
2,500 : £0.75168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443, NFC
I2C
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
M24SR64-YDW6T/2
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
19,789
In Stock
1 : £1.21000
Cut Tape (CT)
4,000 : £0.68911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443, NFC
I2C
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-UFDFN (2x2)
M24SR64-YMC6T/2
IC RFID TRANSP 13.56MHZ 8UFDFPN
STMicroelectronics
18,816
In Stock
1 : £1.79000
Cut Tape (CT)
5,000 : £0.74763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Transponder
13.56MHz
ISO 14443, NFC
I2C
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
8-TSSOP
M24SR64-YDW8T/2
IC RFID TRANSP 13.56MHZ 8TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
4,000 : £0.80097
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
RFID Transponder
13.56MHz
ISO 14443
I2C
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
M24SR64-YMN8T/2
IC RFID TRANSP 13.56MHZ 8SO
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £0.80097
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
RFID Transponder
13.56MHz
ISO 14443, NFC
I2C
2.7V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
678 : £0.97440
Bulk
-
Bulk
Active
RFID Transponder
13.56MHz
ISO 14443, NFC
I2C
2.7V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
Die
Wafer
Showing
of 6