Soldering, Desoldering, Rework Products | Soldering, Desoldering, Rework Stations
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wattage | Voltage - Input | Plug Type | Voltage - Output | Number of Channels | Control/Display Type | Includes | Base Unit | Supplied Iron, Tweezer, Handle | Supplied Tips/Nozzles | Workstand | Temperature Range | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : £193.82000 Box | Box | Active | Rework (Hot Air) | 500W | 110V | Included, Not Specified | 24V | 3 | Digital | Heat Resistant Pad, Hot Air Nozzle, Maintenance Kit, Power Cord | 2702A+ | Included, Not Specified | WQ-2B | 2663B | 212°F ~ 896°F (100°C ~ 480°C) | Internal Vacuum Pump, Programmable | |||
5 In Stock | 1 : £201.57000 Box | Box | Active | Rework (Hot Air) | 500W | 220V | Included, Not Specified | 24V | 3 | Digital | Heat Resistant Pad, Hot Air Nozzle, Maintenance Kit, Power Cord | 2702A+ | Included, Not Specified | WQ-2B | 2663B | 212°F ~ 896°F (100°C ~ 480°C) | Internal Vacuum Pump, Programmable |