Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 90 : £93.69422 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | 8 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock Check Lead Time | 90 : £93.69422 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 56V | - | - | - | - | 2.1 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock Check Lead Time | 90 : £93.69422 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | 10 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : £84.17000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | 5 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | |||
0 In Stock Check Lead Time | 90 : £93.69422 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | 2.5 A | 120W (175W Forced Air) | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE |