Relays | Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : £66.52000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
53 In Stock | 1 : £71.19000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 20 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
64 In Stock | 1 : £75.92000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 30 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
48 In Stock | 1 : £72.38000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 20 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
88 In Stock | 1 : £67.72000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
38 In Stock | 1 : £68.93000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 20 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
1 In Stock | 1 : £77.15000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 30 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
24 In Stock | 1 : £77.15000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 30 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
11 In Stock | 1 : £64.50000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
0 In Stock | 10 : £29.53000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 10 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
0 In Stock | 10 : £31.42400 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 20 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
0 In Stock | 10 : £33.33300 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 24 V ~ 280 V | 30 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
0 In Stock | 20 : £71.07300 - | - | Obsolete | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 30 A | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - |