SS5-80

Samtec Inc.

Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SS5-80-3.50-L-D-K-TR
SS5-80-3.50-L-D-K-TR
CONN SOCKET 160POS SMD GOLD
Samtec Inc.
2,344
In Stock
1,700
Factory
1 : £6.08000
Cut Tape (CT)
850 : £3.87696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SS5-80-3.00-L-D-K-TR
SS5-80-3.00-L-D-K-TR
CONN SOCKET 160POS SMD GOLD
Samtec Inc.
779
In Stock
1 : £6.08000
Cut Tape (CT)
950 : £3.88092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm, 5.5mm
0.112" (2.85mm)
Showing
of 2