Connectors, Interconnects | Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,577 In Stock 7,833 Factory | 1 : £2.40000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,532 In Stock 100 Factory | 1 : £2.42000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock 3,434 Marketplace Check Lead Time | 1 : £8.43000 Tray 1 : £3.65000 Tray | - | Tray Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock 585 Marketplace 100 Factory Check Lead Time | 1 : £8.43000 Tray 1 : £3.65000 Tray | - | Tray Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
694 In Stock | 1 : £3.69000 Cut Tape (CT) 850 : £1.57169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,420 In Stock 1,574 Factory | 1 : £3.72000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,451 In Stock 2,430 Factory | 1 : £3.57000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Copper Alloy | ||
34 In Stock 1,500 Factory | 1 : £9.04000 Tray | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | Gold | - | Beryllium Copper | |||
24 In Stock | 1 : £3.82000 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1,000 : £8.04768 Tape & Reel (TR) | Tape & Reel (TR) | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, Cutout; Surface Mount | - | - | Snap-On | 6 GHz | 1 | Internal Switch | Gold | - | Beryllium Copper |