RRE07

Rohm Semiconductor

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TUMD2SM
RRE07VTM6SFHTR
DIODE GP 600V 700MA TUMD2SM
Rohm Semiconductor
6,335
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.06817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
700mA
1.1 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
1 µA @ 600 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
TUMD2SM
RRE07VTM4SFHTR
DIODE GP 400V 700MA TUMD2SM
Rohm Semiconductor
2,810
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.06283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
700mA
1.1 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
1 µA @ 400 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
TUMD2SM
RRE07VSM4STR
DIODE GP 400V 700MA TUMD2SM
Rohm Semiconductor
2,950
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.06817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
700mA
1.1 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
1 µA @ 400 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
TUMD2SM
RRE07VSM6STR
DIODE GP 600V 700MA TUMD2SM
Rohm Semiconductor
894
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.07343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
700mA
1.1 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
1 µA @ 600 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
Showing
of 4