RGC80

Rohm Semiconductor

Discrete Semiconductor Products | Single IGBTs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-247N
RGC80TSX8RGC11
IGBT TRENCH FLD 1800V 80A TO247N
Rohm Semiconductor
885
In Stock
1 : £6.94000
Tube
-
Tube
Active
Trench Field Stop
1800 V
80 A
120 A
5V @ 15V, 40A
535 W
1.85mJ (on), 1.6mJ (off)
Standard
468 nC
80ns/565ns
600V, 40A, 10Ohm, 15V
-40°C ~ 175°C (TJ)
Through Hole
TO-247-3
TO-247N
Showing
of 1