RB168

Rohm Semiconductor

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TUMD2M
RB168VYM150FHTR
DIODE SCHOTTKY 150V 1A TUMD2M
Rohm Semiconductor
2,536
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.15571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
890 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4.8 ns
1 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
TUMD2M
RB168VYM100FHTR
DIODE SCHOTTKY 100V 1A TUMD2M
Rohm Semiconductor
25,441
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6.7 ns
300 nA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
TUMD2M
RB168VYM-60FHTR
DIODE SCHOTTKY 60V 1A TUMD2M
Rohm Semiconductor
11,330
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6.15 ns
1 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
TUMD2M
RB168VYM-30FHTR
DIODE SCHOTTKY 30V 1A TUMD2M
Rohm Semiconductor
5,000
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
730 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4.7 ns
300 nA @ 30 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
TUMD2M
RB168VAM100TR
DIODE SCHOTTKY 100V 1A TUMD2M
Rohm Semiconductor
3,536
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 nA @ 100 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
TUMD2M
RB168VYM-40FHTR
DIODE SCHOTTKY 40V 1A TUMD2M
Rohm Semiconductor
3,097
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
790 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6.7 ns
500 nA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
TUMD2M
RB168VAM150TR
DIODE SCHOTTKY 150V 1A TUMD2M
Rohm Semiconductor
3,793
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
890 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
RB160MM-30TFTR
RB168MM-30TR
DIODE SCHOTTKY 30V 1A PMDU
Rohm Semiconductor
8,607
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
690 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 nA @ 30 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB168MM100TR
DIODE SCHOTTKY 100V 1A PMDU
Rohm Semiconductor
13,136
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
810 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 nA @ 100 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB168MM-40TFTR
DIODE SCHOTTKY 40V 1A PMDU
Rohm Semiconductor
14,046
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
650 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
550 nA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
175°C (Max)
RB160MM-30TFTR
RB168MM100TFTR
DIODE SCHOTTKY 100V 1A PMDU
Rohm Semiconductor
7,182
In Stock
This product has a maximum purchase limit
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
810 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 nA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB168MM150TFTR
DIODE SCHOTTKY 150V 1A PMDU
Rohm Semiconductor
6,908
In Stock
This product has a maximum purchase limit
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB168MM-60TFTR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
5,821
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB168MM-40TR
DIODE SCHOTTKY 40V 1A PMDU
Rohm Semiconductor
93,638
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.10801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
650 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
550 nA @ 40 V
-
-
-
Surface Mount
SOD-123F
PMDU
175°C (Max)
RB160MM-30TFTR
RB168MM-60TR
DIODE SCHOTTKY 60V 1A PMDU
Rohm Semiconductor
7,452
In Stock
This product has a maximum purchase limit
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 µA @ 60 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
RB160MM-30TFTR
RB168MM150TR
DIODE SCHOTTKY 150V 1A PMDU
Rohm Semiconductor
4,341
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 150 V
-
-
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
TUMD2M
RB168VAM-60TR
DIODE SCHOTTKY 60V 1A TUMD2M
Rohm Semiconductor
9,612
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 60 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
SOD-128
RB168LAM-40TR
DIODE SCHOTTKY 40V 1A PMDTM
Rohm Semiconductor
5,175
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
690 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 nA @ 40 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RB168LAM150TR
DIODE SCHOTTKY 150V 1A PMDTM
Rohm Semiconductor
4,070
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2.5 µA @ 150 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RB168LAM100TR
DIODE SCHOTTKY 100V 1A PMDTM
Rohm Semiconductor
2,328
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
810 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 nA @ 100 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
RB411VAM-xxxx
RB168VAM-30TR
DIODE SCHOTTKY 30V 1A TUMD2M
Rohm Semiconductor
2,493
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
730 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 nA @ 30 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C
RB411VAM-xxxx
RB168VAM-40TR
DIODE SCHOTTKY 40V 1A TUMD2M
Rohm Semiconductor
2,245
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
790 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 nA @ 40 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C
RB160MM-30TFTR
RB168MM-30TFTR
DIODE SCHOTTKY 30V 1A PMDU
Rohm Semiconductor
11,635
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
690 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 nA @ 30 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
SOD-128
RB168LAM-60TFTR
DIODE SCHOTTKY 60V 1A PMDTM
Rohm Semiconductor
1,292
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128
RB168LAM150TFTR
DIODE SCHOTTKY 150V 1A PMDTM
Rohm Semiconductor
8,627
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.11051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
2.5 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
Showing
of 51