Fans, Blowers, Thermal Management | AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : £45.46000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 240.0 CFM (6.72m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 25.00W | 3100 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 1.8 lbs (816.5 g) | |||
11 In Stock | 1 : £45.54000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 240.0 CFM (6.72m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 27.00W | 3100 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 1.8 lbs (816.5 g) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 240.0 CFM (6.72m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 25.00W | 3100 RPM | 2 Terminals | IP56M - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 1.8 lbs (816.5 g) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 240.0 CFM (6.72m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 25.00W | 3100 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 1.8 lbs (816.5 g) |