Connectors, Interconnects | Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,821 In Stock 50,700 Factory | 1 : £0.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CCC, CSA, UL, VDE | |||
17,013 In Stock | 1 : £0.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
9,461 In Stock | 1 : £0.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
5,114 In Stock 23,900 Factory | 1 : £1.22000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 31.10mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
4,262 In Stock | 1 : £1.22000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
4,035 In Stock | 1 : £0.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
6,676 In Stock | 1 : £1.11000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 30.50mm x 22.50mm | - | - | - | CSA, UL, VDE | |||
616 In Stock | 1 : £1.12000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 30.50mm x 22.50mm | - | - | - | CSA, UL, VDE | |||
8,103 In Stock 11,100 Factory | 1 : £1.60000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.157" (3.9mm) | - | - | Rectangular - 30.40mm x 22.40mm | - | - | - | CCC, CSA, UL, VDE |