AQY414

Panasonic Electric Works

Relays | Solid State Relays (SSR)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP Pkg
AQY414SX
SSR RELAY SPST-NC 100MA 0-400V
Panasonic Electric Works
1,149
In Stock
1 : £2.19000
Cut Tape (CT)
1,000 : £1.45702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
AQY414EHA
AQY414EHAX
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
287
In Stock
1 : £2.78000
Cut Tape (CT)
1,000 : £1.85453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY414SZ
SSR RELAY SPST-NC 100MA 0-400V
Panasonic Electric Works
1,377
In Stock
1,000
Factory
1 : £2.19000
Cut Tape (CT)
1,000 : £1.45444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY414S
SSR RELAY SPST-NC 100MA 0-400V
Panasonic Electric Works
556
In Stock
1 : £2.19000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-DIP
AQY414EH
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
986
In Stock
1 : £2.76000
Tube
Tube
Active
Through Hole
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
BSI, cURus
-
-
4-SOP Pkg
AQY414EHA
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
976
In Stock
1 : £3.90000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
Showing
of 6