NSS40302

onsemi

Discrete Semiconductor Products | Arrays

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NSS40302PDR2G
TRANS NPN/PNP 40V 3A 8SOIC
onsemi
7,343
In Stock
1 : £0.94000
Cut Tape (CT)
2,500 : £0.38576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
3A
40V
115mV @ 200mA, 2A
100nA (ICBO)
180 @ 1A, 2V
653mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1