NCV8718

onsemi

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WDFN
NCV8718AMT500TBG
IC REG LINEAR 5V 300MA 6WDFN
onsemi
3,000
In Stock
3,000
Factory
1 : £1.35000
Cut Tape (CT)
3,000 : £0.33934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
-
300mA
8 µA
300 µA
70dB ~ 35dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
6 WDFN
NCV8718AMTADJTBG
IC REG LIN POS ADJ 300MA 6WDFN
onsemi
9,672
In Stock
1 : £1.35000
Cut Tape (CT)
3,000 : £0.33925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
5V
-
300mA
8 µA
300 µA
70dB ~ 35dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
6-WDFN
NCV8718BMT500TBG
IC REG LINEAR 5V 300MA 6WDFN
onsemi
4,372
In Stock
1 : £1.35000
Cut Tape (CT)
3,000 : £0.33925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
-
300mA
8 µA
300 µA
70dB ~ 35dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
6-WDFN
NCV8718BMT330TBG
IC REG LINEAR 3.3V 300MA 6WDFN
onsemi
3,620
In Stock
30,000
Factory
1 : £1.35000
Cut Tape (CT)
3,000 : £0.33925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
-
300mA
8 µA
300 µA
70dB ~ 35dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
6 WDFN
NCV8718AMT330TBG
IC REG LINEAR 3.3V 300MA 6WDFN
onsemi
2,955
In Stock
1 : £1.35000
Cut Tape (CT)
3,000 : £0.33925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
-
300mA
8 µA
300 µA
70dB ~ 35dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
Showing
of 5