Integrated Circuits (ICs) | Counters, Dividers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,288 In Stock | 1 : £1.21000 Cut Tape (CT) 1,000 : £0.33914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Binary Counter | Down | 1 | 4 | Asynchronous | - | 6.6 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
72 In Stock 1,222 Factory | 1 : £1.21000 Tube | Tube | Active | Binary Counter | Down | 1 | 4 | Asynchronous | - | 6.6 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | 2,000 : £0.28559 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Binary Counter | Down | 1 | 4 | Asynchronous | - | 6.6 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | 1,410 : £0.29879 Tube | Tube | Obsolete | Binary Counter | Down | 1 | 4 | Asynchronous | - | 6.6 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Down | 1 | 4 | Asynchronous | - | 6.6 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Down | 1 | 4 | Asynchronous | - | 6.6 MHz | Positive, Negative | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SOEIAJ |