MBT2222

onsemi

Discrete Semiconductor Products | Arrays

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-363
MBT2222ADW1T1G
TRANS 2NPN 40V 0.6A SC88/SC70-6
onsemi
45,618
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
600mA
40V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
150mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Showing
of 1