Discrete Semiconductor Products | Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,015 In Stock | 1 : £3.63000 Cut Tape (CT) 800 : £2.19086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 480 V | 51 A | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |