BC847

onsemi

Discrete Semiconductor Products | Arrays

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-363
BC847BDW1T1G
TRANS 2NPN 45V 0.1A SC88/SC70-6
onsemi
68,506
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
BC847CDW1T1G
TRANS 2NPN 45V 0.1A SC88/SC70-6
onsemi
32,468
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
BC847BPDW1T1G
TRAN NPN/PNP 45V 0.1A SC88/SC70
onsemi
44,537
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
BC847BDW1T3G
TRANS 2NPN 45V 0.1A SC88/SC70-6
onsemi
38,983
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
BC847BPDW1T3G
TRAN NPN/PNP 45V 0.1A SC88/SC70
onsemi
75,301
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.02488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-563-6_463A
BC847CDXV6T1G
TRANS 2NPN 45V 0.1A SOT563
onsemi
141,931
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.04142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-363
BC847BPDW1T2G
TRANS NPN/PNP 45V 0.1A SOT363
onsemi
27,965
In Stock
21,000
Factory
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-563-6_463A
BC847BPDXV6T1G
TRANS NPN/PNP 45V 0.1A SOT563
onsemi
6,820
In Stock
48,000
Factory
1 : £0.29000
Cut Tape (CT)
4,000 : £0.06486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
357mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563-6_463A
BC847CDXV6T1H
TRANS 2NPN 45V 0.1A SOT563-6
onsemi
0
In Stock
40,000
Marketplace
6,918 : £0.03066
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500mW
100MHz
-
Surface Mount
SOT-563, SOT-666
SOT-563
SC-88
BC847CDW1T1
TRANS NPN DUAL 45V 100MA SOT-363
onsemi
93,000
Marketplace
5,323 : £0.04600
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
SOT-363
BC847BDW1T3
TRANS NPN DUAL 45V 100MA SOT-363
onsemi
80,000
Marketplace
5,323 : £0.04600
Bulk
-
Bulk
Obsolete
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
-
200 @ 2mA, 5V
250mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-563-6_463A
BC847CDXV6T5
TRANS 2NPN 45V 0.1A SOT563
onsemi
0
In Stock
7,755
Marketplace
3,806 : £0.06133
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 363
BC847S
BJT SOT363 45V NPN 0.25W 150C
onsemi
0
In Stock
76,203
Marketplace
2,664 : £0.08432
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
2 NPN (Dual)
200mA
45V
650mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
300mW
200MHz
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
SOT-563-6_463A
BC847BPDXV6T5G
TRANS NPN/PNP 45V 0.1A SOT563
onsemi
0
In Stock
16,000 : £0.06272
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
500mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-563-6_463A
BC847BPDXV6T1
TRANS NPN/PNP 45V 0.1A SOT563
onsemi
0
In Stock
8,000 : £0.06436
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
1 NPN, 1 PNP
100mA
45V
600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
500mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 363
BC847BS
TRANS 2NPN 45V 0.1A SC70-6
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Obsolete
2 NPN (Dual)
100mA
45V
650mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
210mW
-
-55°C ~ 150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
SOT-563-6_463A
BC847CDXV6T5G
TRANS 2NPN 45V 0.1A SOT563
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
2 NPN (Dual)
100mA
45V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 17