4N33

onsemi

Isolators | Transistor, Photovoltaic Output Optoisolators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP White
4N33M
OPTOISO 4.17KV DARL W/BASE 6DIP
onsemi
7,489
In Stock
1 : £0.78000
Tube
-
Tube
Active
1
4170Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
4N33SR2M
4N33SR2M
OPTOISO 4.17KV DARL W/BASE 6SMD
onsemi
3,776
In Stock
13,000
Factory
1 : £0.79000
Cut Tape (CT)
1,000 : £0.24576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4170Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP
4N33TVM
OPTOISO 4.17KV DARL W/BASE 6DIP
onsemi
1,161
In Stock
5,000
Factory
1 : £0.79000
Tube
-
Tube
Active
1
4170Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
4N33SM
4N33SM
OPTOISO 4.17KV DARL W/BASE 6SMD
onsemi
101
In Stock
1 : £0.79000
Tube
-
Tube
Active
1
4170Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP White
4N33VM
OPTOISO 4.17KV DARL W/BASE 6DIP
onsemi
589
In Stock
1 : £0.79000
Bulk
-
Bulk
Active
1
4170Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
OPTOISO 5.3KV DARL W/BASE 6DIP
4N33
OPTOISO 5.3KV DARL W/BASE 6DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
1
5300Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
OPTOISO 5.3KV DARL W/BASE 6DIP
4N33300
OPTOISO 5.3KV DARL W/BASE 6DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
1
5300Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP
4N33300W
OPTOISO 5.3KV DARL W/BASE 6DIP
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
1
5300Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
OPTOISO 5.3KV DARL W/BASE 6SMD
4N33S
OPTOISO 5.3KV DARL W/BASE 6SMD
onsemi
0
In Stock
Obsolete
-
Tube
Obsolete
1
5300Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
OPTOISO 5.3KV DARL W/BASE 6SMD
4N33SD
OPTOISO 5.3KV DARL W/BASE 6SMD
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1
5300Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 10