Discrete Semiconductor Products | JFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,929 In Stock | 1 : £0.66000 Cut Tape (CT) 3,000 : £0.15741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | 200 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 15 V | 16 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | 200 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP |