Discrete Semiconductor Products | Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,207 In Stock | 1 : £0.35000 Cut Tape (CT) 4,000 : £0.11969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
1,854 In Stock | 1 : £0.55000 Bulk | - | Bulk | Active | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
0 In Stock | 1 : £0.31000 Cut Tape (CT) 4,000 : £0.10438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 30 V | ±5% | 5 W | 8 Ohms | 500 nA @ 22.8 V | 1.2 V @ 1 A | -65°C ~ 200°C | Through Hole | T-18, Axial | Axial |