G3VM-31

Omron Electronics Inc-EMC Div

Relays | Solid State Relays (SSR)

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
179
In Stock
1 : £5.46000
Cut Tape (CT)
500 : £3.70958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
4 A
50 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
G3VM-41DYTR
G3VM-31DR
SSR RELAY SPST-NO 4A 0-30V
Omron Electronics Inc-EMC Div
120
In Stock
1 : £5.46000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
4 A
50 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
1,865
In Stock
500
Factory
1 : £7.84000
Cut Tape (CT)
500 : £4.90472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 30 V
4 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
813
In Stock
1 : £8.46000
Cut Tape (CT)
500 : £5.57990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
5 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
1,167
In Stock
1 : £9.36000
Cut Tape (CT)
500 : £5.85926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.22VDC
0 V ~ 30 V
4.5 A
50 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-LDFN
S-VSON4T (3.4x2.1)
-
-
-
14,685
In Stock
1 : £9.66000
Cut Tape (CT)
500 : £6.12312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.21VDC
0 V ~ 30 V
1.5 A
200 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.079", 2.00mm)
S-VSON4
-
-
-
G3VM-41AY1
G3VM-31AR
SSR RELAY SPST-NO 4A 0-30V
Omron Electronics Inc-EMC Div
367
In Stock
1 : £4.93000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
4 A
50 mOhms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
-
-
-
6-DIP Pkg
G3VM-31BR
SSR RELAY SPST-NO 5A 0-30V
Omron Electronics Inc-EMC Div
178
In Stock
1 : £8.56000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
5 A
40 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
1,422
In Stock
1 : £10.67000
Cut Tape (CT)
500 : £7.59764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 30 V
1.5 A
200 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.079", 2.00mm)
S-VSON4T
-
-
-
47
In Stock
1 : £6.64000
Cut Tape (CT)
500 : £4.60206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 30 V
4 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
G3VM-61ER1
G3VM-31HR1
SSR RELAY SPST-NO 4A 0-30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : £6.71000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 30 V
4 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
G3VM-61ER1
G3VM-31HR
SSR RELAY SPST-NO 4A 0-30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : £7.69000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 30 V
4 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
0
In Stock
Check Lead Time
1 : £12.27000
Cut Tape (CT)
500 : £8.61428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.4VDC
0 V ~ 30 V
1.5 A
200 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.079", 2.00mm)
S-VSON4T
-
-
-
G3VM-61ER
G3VM-31ER
SSR RELAY SPST-NO 5A 0-30V
Omron Electronics Inc-EMC Div
0
In Stock
Active
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
5 A
40 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
Showing
of 14