Integrated Circuits (ICs) | Microprocessors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : £23.99000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.6GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
94 In Stock | 1 : £21.92000 Tray | Tray | Active | ARM® Cortex®-A53 | 2 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART |