Connectors, Interconnects | D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : £11.07000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
25 In Stock | 1 : £11.46000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 50 : £9.01660 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Coax | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : £9.26640 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Coax | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - |