Switches | Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 174 Marketplace Check Lead Time | 1 : £14.22000 Bulk 1 : £41.42000 Box | Bulk Box | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 30.70mm x 20.50mm | -25°C ~ 85°C | CSA, UL, VDE | |||
152 In Stock 697 Factory | 1 : £14.22000 Tray | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 30.70mm x 20.50mm | -25°C ~ 85°C | CSA, UL, VDE | |||
110 In Stock 22 Factory | 1 : £14.22000 Tray | Tray | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | Concave (Curved) | Red | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 30.70mm x 20.50mm | -25°C ~ 85°C | CSA, UL, VDE | |||
7 In Stock 42 Marketplace | 1 : £14.22000 Bulk 1 : £18.93000 Box | Bulk Box | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | Concave (Curved) | Red | O I | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 30.70mm x 20.50mm | -25°C ~ 85°C | CSA, UL, VDE |