Test and Measurement | Data Acquisition (DAQ)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Bus Connection | Front Connection | Number of Inputs and Type | Input Range | Input Resolution | Number of Outputs and Type | Output Range | Output Resolution | Bidirectional Channels | Counter/Timers | Sampling Rate (Per Second) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £3,927.31000 Box | Box | Active | Multifunction I/O | DAQ Device | USB 2.0 | VHDCI | 32 - Analog (Single-Ended, 16 - Differential), 16 - Digital | ±0.1V, ±0.2V, ±0.5V, ±1V, ±2V, ±5V, ±10V | 16 Bits | 4 - Analog, 32 - Digital | ±10V | 16 Bits | 16 | 4 | 1M - Multiplexed |