PESD36

Nexperia USA Inc.

Circuit Protection | TVS Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD36VS1UJX
TVS DIODE 36VWM 80VC SOD323F
Nexperia USA Inc.
30,507
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.07732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
38.2V
80V
2.5A (8/20µs)
150W
No
-
18pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
SOD-882
PESD36VS1UL,315
TVS DIODE 36VWM 80VC DFN1006-2
Nexperia USA Inc.
217,413
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.02674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
38.2V
80V
2.5A (8/20µs)
150W
No
-
18pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
TO-236AB
PESD36VS2UT,215
TVS DIODE 36VWM 60VC TO236AB
Nexperia USA Inc.
54,370
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.06646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
36V (Max)
40V
60V
2.5A (8/20µs)
160W
No
-
17pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
BAS16LS-QYL
PESD36VS1ULSYL
TVS DIODE 36VWM 80VC DFN1006BD-2
Nexperia USA Inc.
17,951
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.02964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V (Max)
38.2V
80V
2.5A (8/20µs)
-
No
Telecom
18pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
Showing
of 4