PESD2CANFD24

Nexperia USA Inc.

Circuit Protection | TVS Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD2CANFD24V-UX
TVS DIODE 24VWM 42VC SOT323
Nexperia USA Inc.
8,486
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.04574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
TO-236AB
PESD2CANFD24U-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
1,159
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.05582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
-
3.1pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
PESD2CANFD24V-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
21,114
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.05582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
PESD2CANFD24L-TR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
4,624
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.05582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
PESD2CANFD24VT-QR
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
3,286
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.05582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
-
6pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DFN1412D-3
PESD2CANFD24V-QCZ
TVS DIODE 24VWM 42VC DFN1412D-3
Nexperia USA Inc.
29,938
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.06280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1412D-3
SOT-323
PESD2CANFD24U-UX
TVS DIODE 24VWM 43VC SC70
Nexperia USA Inc.
15,103
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.05660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
43V
1.9A (8/20µs)
-
No
-
3.5pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70 (SOT323)
9,913
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SC-70
TO-236AB
PESD2CANFD24LT-QR
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
1,250
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
41V
4A (8/20µs)
-
No
CAN
9pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DFN1110D-3
PESD2CANFD24U-QBZ
TVS DIODE 24VWM 43VC DFN1110D-3
Nexperia USA Inc.
1,215
In Stock
1 : £0.21000
Cut Tape (CT)
5,000 : £0.05272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
43V
1.9A (8/20µs)
-
No
CAN
3.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1110D-3
SOT-323
PESD2CANFD24VU-QX
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
1,295
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.03411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
-
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
DFN1110D-3
PESD2CANFD24VQB-QZ
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
4,276
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.05520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1110D-3
DFN1412D-3
PESD2CANFD24U-QCZ
TVS DIODE 24VWM 43VC DFN1412D-3
Nexperia USA Inc.
9,865
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.07252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
43V
1.9A (8/20µs)
-
No
CAN
3.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1412D-3
DFN1412D-3
PESD2CANFD24VQC-QZ
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
4,800
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.05780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1412D-3
TL431BFDT-QR
PESD2CANFD24UU-QX
PESD2CANFD24UU-Q/SOT323/SC-70
Nexperia USA Inc.
1,895
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.04859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26.2V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
PESD2CANFD24UT-QR
PESD2CANFD24UT-Q/SOT23/TO-236A
Nexperia USA Inc.
2,740
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.04584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26.2V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-323
PESD2CANFD24LU-QX
AUTOMOTIVE IN-VEHICLE NETWORK PR
Nexperia USA Inc.
630
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.04729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
41V
4A (8/20µs)
-
No
CAN
9pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
DFN1110D-3
PESD2CANFD24V-QBZ
TVS DIODE 24VWM 42VC DFN1110D-3
Nexperia USA Inc.
852
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.06078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1110D-3
Showing
of 18