Circuit Protection | Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218,254 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.09786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 26.2V | 41V | 5A (8/20µs) | 230W | No | CAN | 25pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
5,111 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.12256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | Ethernet | 16pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
42,104 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.04578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | - | - | 4A (8/20µs) | - | No | HDMI, USB | - | - | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
4,591 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.06226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,009 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.10239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12.3V (Typ) | 3.5A (8/20µs) | - | Yes | - | 22pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
39,225 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.06411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | - | - | 10A (8/20µs) | - | No | HDMI, USB | - | - | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
5,456 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.09547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | Ethernet | 16pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
20,133 In Stock | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.07154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 26.5V (Max) | 28V | 53V | 3A (8/20µs) | 150W | No | CAN | 8.5pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
2,570 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.06150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,464 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.05779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,299 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.05779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,455 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.08171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | - | - | 2.3A (8/20µs) | - | No | Ethernet | 1.8pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
2,880 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.05779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,878 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.04201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 27V (Max) | 28V | 45V | 3A (8/20µs) | - | No | CAN | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
3,000 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.07369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 309,706 Marketplace Check Lead Time | 3,000 : £0.10538 Tape & Reel (TR) 2,897 : £0.07666 Bulk | - | Tape & Reel (TR) Bulk | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 11.8V (Typ) | 2.5A (8/20µs) | - | Yes | - | 16pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
8,995 In Stock | 1 : £0.29000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 24V (Max) | - | - | - | - | No | - | - | - | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
126,000 Marketplace | 3,806 : £0.06133 Bulk | - | Bulk | Obsolete | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12.3V (Typ) | 3.5A (8/20µs) | - | Yes | USB | 22pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
0 In Stock Check Lead Time | 10,000 : £0.03261 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 24V (Max) | 26.5V | 70V | 3A (8/20µs) | 150W | No | Telecom | 23pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | ||
0 In Stock Check Lead Time | 10,000 : £0.04353 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 24V (Max) | 24.5V | 17V | 1A (8/20µs) | - | No | - | 0.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
0 In Stock Check Lead Time | 10,000 : £0.09024 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 11.8V (Typ) | 2.5A (8/20µs) | - | Yes | - | 16pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
0 In Stock Check Lead Time | 10,000 : £0.10219 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12.3V (Typ) | 3.5A (8/20µs) | - | Yes | - | 22pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
0 In Stock Check Lead Time | 3,000 : £0.10699 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | No | Ethernet, USB | 16pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
0 In Stock Check Lead Time | 3,000 : £0.10967 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 11.8V (Typ) | 2.5A (8/20µs) | - | Yes | - | 16pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | - | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
0 In Stock Check Lead Time | 3,000 : £0.12372 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | 12.3V | 3.5A (8/20µs) | - | Yes | Ethernet, USB | 2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP |