Optoelectronics | LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : £5.17000 Tray | Tray | Active | LED Module | Red | - | 625nm (620nm ~ 630nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed |