RF and Wireless | RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : £2.43000 Bulk | Bulk | Active | - | Wide Band | 4.5GHz | 3GHz ~ 6GHz | PCB Trace | 1 | - | -6dB | 4.5dBi | - | MMCX Male | - | Adhesive | 0.012" (0.30mm) | - | |||
0 In Stock Check Lead Time | 3,840 : £1.27733 Bulk | Bulk | Active | - | Wide Band | 4.5GHz | 3GHz ~ 6GHz | PCB Trace | 1 | - | -6dB | 4.7dB | - | MMCX Male | - | Adhesive | 0.012" (0.30mm) | - | |||
0 In Stock | 2,400 : £1.36880 Bulk | Bulk | Obsolete | - | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | 4.5GHz | 3GHz ~ 6GHz | Flat Patch | 1 | - | -6dB | 4dBi | - | - | - | Adhesive | 0.012" (0.30mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | 4.5GHz | 3GHz ~ 6GHz | Flat Patch | 1 | - | -6dB | 3.5dBi | - | Connector | - | Adhesive | 0.012" (0.30mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Wide Band | 4.5GHz | 3GHz ~ 6GHz | PCB Trace | 1 | - | -6dB | 4.3dB | - | MMCX Male | - | Adhesive | 0.012" (0.30mm) | - |