Connectors, Interconnects | USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,449 In Stock 10,500 Factory | 1 : £0.74000 Cut Tape (CT) 1,500 : £0.27266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Pick and Place, Solder Retention | - | -35°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
36,218 In Stock | 1 : £0.95000 Cut Tape (CT) 1,500 : £0.36765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro AB | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Pick and Place, Solder Retention | - | -35°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded |