Connectors, Interconnects | PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,289 In Stock | 1 : £0.64000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.062" (1.57mm) Dia | - | 0.160" (4.06mm) | - | 0.185" (4.70mm) | 0.125" (3.18mm) | 0.066" (1.68mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |