Integrated Circuits (ICs) | I/O Expanders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,338 In Stock | 47 : £1.14213 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
8,395 In Stock | 61 : £1.29557 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | ||
7,288 In Stock | 1 : £1.30000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
4,098 In Stock | 1 : £1.30000 Cut Tape (CT) 1,600 : £0.98125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
13,576 In Stock | 1 : £1.36000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | ||
4,414 In Stock | 1 : £1.36000 Cut Tape (CT) 2,100 : £1.03491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | - | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
15,200 In Stock | 1 : £1.56000 Cut Tape (CT) 1,600 : £1.18058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) |