LSM115

Microchip Technology

Discrete Semiconductor Products | Single

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
90,085
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.38330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
10 mA @ 15 V
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
Showing
of 1