ATTINY9

Microchip Technology

Integrated Circuits (ICs) | Microcontrollers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY9-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
10,187
In Stock
1 : £0.35000
Cut Tape (CT)
4,500 : £0.27716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY9-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
7,291
In Stock
1 : £0.35000
Cut Tape (CT)
4,500 : £0.27716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-UDFN; 8MA4
ATTINY9-MAHR
IC MCU 8BIT 1KB FLASH 8UDFN
Microchip Technology
2,498
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.46722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN, USON
8-UFDFN Exposed Pad
8-UDFN; 8MA4
ATTINY9-MAH
IC MCU 8BIT 1KB FLASH 8UDFN
Microchip Technology
0
In Stock
2,000 : £0.52738
Tray
Tray
Discontinued at Digi-Key
Not Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN, USON
8-UFDFN Exposed Pad
Showing
of 4