ATTINY4

Microchip Technology

Integrated Circuits (ICs) | Microcontrollers

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
86,256
In Stock
1 : £0.34000
Cut Tape (CT)
4,500 : £0.26831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-UDFN; 8MA4
ATTINY4-MAHR
IC MCU 8BIT 512B FLASH 8UDFN
Microchip Technology
4,155
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.42930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN, USON
8-UFDFN Exposed Pad
SOT-23-6
ATTINY4-TS8R
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
8,046
In Stock
1 : £0.34000
Cut Tape (CT)
4,500 : £0.26831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3