Discrete Semiconductor Products | Diode Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : £23.69000 Cut Tape (CT) 100 : £21.99910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | - | - | Surface Mount | 3-SMD, No Lead | UB | ||
64 In Stock | 1 : £23.92000 Cut Tape (CT) 100 : £22.20500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | - | - | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £21.89610 Bulk | - | Bulk | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | - | - | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £21.89610 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | - | - | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £22.10980 Bulk | - | Bulk | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | - | - | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £57.85620 Bulk | - | Bulk | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | 150°C (Max) | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £57.85620 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | 150°C (Max) | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £57.85620 Bulk | - | Bulk | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £57.95920 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £57.95920 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £71.22360 Bulk | - | Bulk | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £71.22360 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £71.22360 Bulk | - | Bulk | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £71.31890 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £71.32660 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £81.45540 Bulk | - | Bulk | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £81.45540 Bulk | - | Bulk | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £81.45540 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £81.55840 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 100 : £81.55840 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : £117.95360 Bulk | - | Bulk | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : £118.06460 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Common Anode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : £118.06460 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : £119.08620 Bulk | - | Bulk | Active | 1 Pair Series Connection | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 50 : £119.20480 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 16 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | 150 nA @ 16 V | -65°C ~ 150°C | Military | MIL-PRF-19500/444 | Surface Mount | 4-SMD, No Lead | UB |