Discrete Semiconductor Products | TRIACs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,460 In Stock | 1 : £1.82000 Cut Tape (CT) 2,500 : £0.53181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
547 In Stock | 1 : £2.15000 Tube | - | Tube | Active | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
605 In Stock | 1 : £2.36000 Tube | - | Tube | Active | Internally Triggered | 400 V | 4 A | - | 46A, 55A | - | 40 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
91 In Stock | 1 : £1.19000 Tube | - | Tube | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
750 In Stock 750 Factory | 750 : £0.59355 Tube | - | Tube | Active | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (V-Pak/I-Pak) | ||
628 In Stock | 1 : £1.27000 Tube | - | Tube | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
0 In Stock | 1,000 : £0.36824 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (V-Pak/I-Pak) | ||
0 In Stock | 1,000 : £0.39182 Bulk | - | Bulk | Discontinued at Digi-Key | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (V-Pak/I-Pak) | ||
0 In Stock Check Lead Time | 2,500 : £0.52769 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
0 In Stock Check Lead Time | 750 : £0.67451 Tube | - | Tube | Active | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
0 In Stock Check Lead Time | 750 : £0.69192 Tube | - | Tube | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (V-Pak/I-Pak) | ||
0 In Stock Check Lead Time | 1,000 : £0.74637 Tube | Tube | Active | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : £0.74637 Tube | Tube | Active | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Internally Triggered | 400 V | 4 A | - | 46A, 55A | - | 40 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 400 V | 4 A | 2 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-202 Long Tab | TO-202 | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Logic - Sensitive Gate | 400 V | 4 A | 2 V | 46A, 55A | 10 mA | 20 mA | Single | - | Through Hole | TO-202 Long Tab | TO-202 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 400 V | 4 A | 2.5 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-202 Long Tab | TO-202 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 400 V | 4 A | 2.5 V | 46A, 55A | 25 mA | 30 mA | Single | - | Through Hole | TO-202 Long Tab | TO-202 | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab, Formed Leads | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab, Formed Leads | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab, Formed Leads | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB-R |