Isolators | Triac, SCR Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,242 In Stock | 1 : £0.59000 Cut Tape (CT) 1,000 : £0.17184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
109,761 In Stock | 1 : £0.32000 Cut Tape (CT) 1,000 : £0.12805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
9,459 In Stock | 1 : £0.44000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
20,104 In Stock | 1 : £0.44000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
53,244 In Stock | 1 : £0.46000 Cut Tape (CT) 1,000 : £0.12805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
1,166 In Stock | 1 : £0.48000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
7,759 In Stock | 1 : £0.55000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
24,718 In Stock | 1 : £0.55000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
7,917 In Stock | 1 : £0.59000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
3,143 In Stock | 1 : £0.59000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 30mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
4,011 In Stock | 1 : £0.51000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 30mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock Check Lead Time | 5,200 : £0.12653 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
0 In Stock Check Lead Time | 5,200 : £0.12653 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
0 In Stock Check Lead Time | 10,000 : £0.13605 Tape & Reel (TR) | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock Check Lead Time | 5,200 : £0.13773 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
0 In Stock Check Lead Time | 10,000 : £0.14145 Tape & Reel (TR) | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 30mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 30mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock | Active | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 30mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | CQC, CSA, TUV, UL, VDE |