APTD1608

Kingbright

Optoelectronics | LED Emitters - Infrared, UV, Visible

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
APTD1608F3C
APTD1608F3C
INFRARED EMITTING DIODE
Kingbright
6,453
In Stock
1 : £0.33000
Cut Tape (CT)
2,000 : £0.08819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
2mW/sr @ 20mA
940nm
1.2V
120°
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
APTD1608SF4C
APTD1608SF4C
INFRARED EMITTING DIODE
Kingbright
605
In Stock
1 : £0.75000
Cut Tape (CT)
2,000 : £0.18685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
0.8mW/sr @ 20mA
880nm
1.3V
120°
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
Showing
of 2