Discrete Semiconductor Products | Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,276 In Stock 1,050 Factory | 1 : £6.85000 Tube | Tube | Active | PT | 650 V | 160 A | 430 A | 2V @ 15V, 80A | 625 W | 3.77mJ (on), 1.2mJ (off) | Standard | 120 nC | 38ns/120ns | 400V, 80A, 3Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
952 In Stock | 1 : £10.32000 Tube | Tube | Obsolete | PT | 650 V | 180 A | 430 A | 2.1V @ 15V, 80A | 625 W | 3.36mJ (on), 1.83mJ (off) | Standard | 120 nC | 26ns/112ns | 400V, 80A, 3Ohm, 15V | 100 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
24 In Stock | 1 : £9.18000 Tube | Tube | Active | PT | 650 V | 160 A | 430 A | 2V @ 15V, 80A | 625 W | 3.77mJ (on), 1.2mJ (off) | Standard | 120 nC | 38ns/120ns | 400V, 80A, 3Ohm, 15V | 150 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) |