IRLML0100

Infineon Technologies

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML0100TRPBF
MOSFET N-CH 100V 1.6A SOT23
Infineon Technologies
17,910
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Ta)
4.5V, 10V
220mOhm @ 1.6A, 10V
2.5V @ 25µA
2.5 nC @ 4.5 V
±16V
290 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 1