BTS7004

Infineon Technologies

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TSDSO-14-22
BTS70041EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
2,288
In Stock
1 : £1.89000
Cut Tape (CT)
3,000 : £0.97686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
15A
4.4mOhm
-
-
Over Current, Over/Under Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
6,483
In Stock
1 : £2.02000
Cut Tape (CT)
3,000 : £1.04554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
15A
4.4mOhm
Non-Inverting
Slew Rate Controlled
Over Current, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TDSO-14-11
14-SOIC (0.154", 3.90mm Width) Exposed Pad
Showing
of 2