Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,711 In Stock | 1 : £1.72000 Cut Tape (CT) 2,500 : £0.80121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 28V | Not Required | 6.5A | 20mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Surface Mount | PG-DSO-14-47-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
18,295 In Stock | 1 : £2.01000 Cut Tape (CT) 2,500 : £1.24891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 5A | 40mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-DSO-14-40-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad |