BTS5016

Infineon Technologies

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Mounting Type
Supplier Device Package
Package / Case
BTS50162EKAXUMA1
BTS50162EKAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
1,933
In Stock
1 : £3.08000
Cut Tape (CT)
2,500 : £1.52043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
6A
28mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
PG-DSO-14-40-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-TO252-5-11
BTS5016SDAAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
9,501
In Stock
1 : £2.21000
Cut Tape (CT)
2,500 : £1.05450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 20V
Not Required
5.5A
16mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
14-SOIC Exposed Pad
BTS50161EKBXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-14
Infineon Technologies
0
In Stock
73,590
Marketplace
Check Lead Time
1 : £1.87000
Cut Tape (CT)
2,500 : £0.87395
Tape & Reel (TR)
260 : £0.88031
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
8A
16mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
Surface Mount
PG-DSO-14-47-EP
14-SOIC (0.154", 3.90mm Width) Exposed Pad
Showing
of 3