BSP762

Infineon Technologies

Integrated Circuits (ICs) | Power Distribution Switches, Load Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SOIC (0.154", 3.90mm Width)
BSP762TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
4,781
In Stock
1 : £1.94000
Cut Tape (CT)
2,500 : £0.91560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
Showing
of 1