Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,544 In Stock | 1 : £1.73000 Cut Tape (CT) 5,000 : £0.48830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 33A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 30A, 10V | 2V @ 250µA | 39 nC @ 10 V | ±20V | 2700 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
13,966 In Stock | 1 : £1.90000 Cut Tape (CT) 5,000 : £0.55591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 32A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2V @ 250µA | 61 nC @ 10 V | ±20V | 4300 pF @ 20 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SuperSO8 | 8-PowerTDFN | |||
56,817 In Stock | 1 : £2.74000 Cut Tape (CT) 5,000 : £0.91821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 100A (Tc) | 4.5V, 10V | 1.45mOhm @ 50A, 10V | 2V @ 250µA | 55 nC @ 10 V | ±20V | 4000 pF @ 20 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
15,803 In Stock | 1 : £2.91000 Cut Tape (CT) 5,000 : £0.99364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 2.8V @ 120µA | 89 nC @ 10 V | ±20V | 6500 pF @ 30 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-17 | 8-PowerTDFN | |||
2,345 In Stock | 1 : £3.50000 Cut Tape (CT) 4,000 : £1.28050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 261A (Tc) | 6V, 10V | 1.4mOhm @ 50A, 10V | 3.3V @ 120µA | 104 nC @ 10 V | ±20V | 8125 pF @ 30 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
6,982 In Stock | 1 : £3.57000 Cut Tape (CT) 5,000 : £1.31505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 1.45mOhm @ 50A, 10V | 3.3V @ 120µA | 104 nC @ 10 V | ±20V | 8125 pF @ 30 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
5,834 In Stock | 1 : £2.02000 Cut Tape (CT) 5,000 : £0.60580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 33A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2V @ 250µA | 85 nC @ 10 V | ±20V | 6020 pF @ 20 V | - | 3W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | MOSFET (Metal Oxide) | 60 V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |