Discrete Semiconductor Products | RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,744 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SOT-723 | PG-TSFP-3 | ||
7,714 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SOT-723 | PG-TSFP-3 | ||
175 In Stock | 1 : £0.43000 Cut Tape (CT) 15,000 : £0.08099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | 11.5dB ~ 16dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | Surface Mount | SC-101, SOT-883 | PG-TSLP-3-1 |