HMC1512

Honeywell Aerospace

Sensors, Transducers | Angle, Linear Position Measuring

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
HMC1512
HMC1512-TR
SENSOR ANGLE 180DEG 8MM SMD
Honeywell Aerospace
23,455
In Stock
1 : £2.83000
Cut Tape (CT)
1,000 : £1.14990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Linear, Rotary
Magnetoresistive
180° (±90°)
0 ~ 8.00mm (0 ~ 0.31")
Wheatstone Bridge
-
External Magnet, Not Included
-
2.8 kOhms
-
1V ~ 25V
Surface Mount
Gull Wing
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1